SWITCH,SLIDE,MINATURE,SINGLE POLE DOUBLE THROW (SPDT),ON-ON,PCB MTG,0.3A@50VDC,METAL HOUSE
| Jameco Part no. 2133704 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SS12D02 |
| Catalog 132 , page 67 |
and BenchPro brands.
- Data Sheet (current) [242 KB ]
Slide switch
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 0.3A@50VDC |
| Product Length | 0.35 |
| Product Height | 0.18 |
| Specification | Value |
|---|---|
| Product Depth | 0.18 |
| Housing Material | Metal |
| Maximum DC Voltage Rating | 50 |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Slide Double Pole, Single Throw Extended Top Slide 6A 250VAC 125 Volt PC Pins Thru-Hole
|
Switch Slide Double Pole, Double Throw Top Slide 4A 250VAC 125 Volt PC Pins Panel Mount/Through Hole
|
Switch Slide ON None ON Single Pole, Double Throw Side Slide 0.1A 28VAC 28 Volt 0.4W 10000Cycle Gull Wing SMD Tray
|