null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

AD0405LX-G70: ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 2133886
Manufacturer ADDA INC
Manufacturer no. AD0405LX-G70
Catalog 132 , page 87
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

5 Volt DC Brushless Fan

Specifications

  • Voltage: 5
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 4.7
  • Bearing: Hypro
  • Current (mA): 80
  • Power (Watts): 0.4
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 14
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Size (WxHxD mm)40 x 40 x 10
Air Flow (CFM)4.7
Bearing TypeHypro
Current (mA)80
Specification Value
Power (Watts)0.4
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)14
Connection (Leads)11


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.