5 VDC 6.0CFM BALL DC CHIP COOLER WITH 5" LEADS, 50 X 50 X 8 MM
| Jameco Part no. 2134125 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AP0505HB-J90 |
| Catalog 132 , page 87 |
- Data Sheet (current) [103 KB ]
DC chip cooler
Features
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 5 |
| Product Type | Fan |
| Size (WxHxD mm) | 50 X 50 X 8 |
| Air Flow (CFM) | 6 |
| Bearing Type | Ball |
| Current (mA) | 120 |
| Specification | Value |
|---|---|
| Power (Watts) | 0.6 |
| Agency Approvals | UL/CUL/CE |
| Noise (dBA) | 30 |
| Connection (Leads) | 5 |
Report a problem
Suggest a product