null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.80" (45mm)

12 VDC 5.2CFM HYPRO DC CHIP COOLER WITH 5" LEADS, 45 X 45 X 10 MM

AP4512MX-G90: ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 2134141
Manufacturer ADDA INC
Manufacturer no. AP4512MX-G90
Catalog 132 , page 88
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC chip cooler

Features

  • Voltage: 12 V DC
  • Air flow (CFM): 5.2
  • Bearing: Hypro
  • Current: 60mA
  • Power: 0.72 W
  • Agency Approvals: UL/CUL/CE
  • Noise: 23.8 dBA
  • Connection: 5
  • Size (W x H x D): 45 x 45 x 10 mm



    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Product TypeFan
    Size (WxHxD mm)45 x 45 x 10
    Air Flow (CFM)5.2
    Bearing TypeHypro
    Current (mA)60
    Specification Value
    Power (Watts)0.72
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)23.8
    Connection (Leads)5


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.