null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

48 VDC 122CFM BALL DC FAN WITH 3-10" LEADS, 120 X 120 X 32 MM

AD1248UB-Y53: ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 2134192
Manufacturer ADDA INC
Manufacturer no. AD1248UB-Y53
  RoHS compliant
Catalog 132 , page 91
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.49
50+ $9.49
100+ $8.69
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

48 Volt DC Brushless Fan

Specifications

  • Voltage: 48
  • Size mm (W x H x D): 120 x 120 x 32
  • Air Flow (CFM): 122
  • Bearing: Ball
  • Current (mA): 230
  • Power (Watts): 11
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 48
  • Connection (Leads): 3 x 10" ea. Speed Sensor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Size (WxHxD mm)120 x 120 x 32
Air Flow (CFM)122
Bearing TypeBall
Current (mA)230
Specification Value
Power (Watts)11
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)48
Connection (Leads)10


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2013 Jameco. All Rights Reserved.