12 VDC 9.5CFM BALL DC CHIP COOLER WITH 5" LEADS, 50 X 50 X 8 MM
| Jameco Part no. 2134301 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AP0512HB-J90 |
| web exclusive |
- No datasheet available. Please review the tabs below for product specifications.
DC Chip Cooler Fan
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Product Type | Fan |
| Size (WxHxD mm) | 50 X 50 X 8 |
| Air Flow (CFM) | 9.5 |
| Bearing Type | Ball |
| Specification | Value |
|---|---|
| Power (Watts) | 1.2 |
| Agency Approvals | UL/CUL/CE |
| Noise (dBA) | 33 |
| Connection (Leads) | 5 |
Report a problem
Suggest a product