48 VDC 161CFM BALL DC FAN WITH 3-11" LEADS, 127 X 127 X 38 MM
| Jameco Part no. 2134352 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD1348HB-F53 |
| Catalog 132 , page 91 |
- No datasheet available. Please review the tabs below for product specifications.
48 Volt DC Brushless FanSpecifications
- Voltage: 48
- Size mm (W x H x D): 127 x 127 x 38
- Air Flow (CFM): 161
- Bearing: Ball
- Current (mA): 230
- Power (Watts): 11
- Agency Approvals: b1
- Noise (dB): 53
- Connection (Leads): 3 x 11" ea. Speed Sensor
Report a problem
Suggest a product
Specifications
- Voltage: 48
- Size mm (W x H x D): 127 x 127 x 38
- Air Flow (CFM): 161
- Bearing: Ball
- Current (mA): 230
- Power (Watts): 11
- Agency Approvals: b1
- Noise (dB): 53
- Connection (Leads): 3 x 11" ea. Speed Sensor
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 48 |
| Size (WxHxD mm) | 127x127x38 |
| Air Flow (CFM) | 161 |
| Bearing Type | Ball |
| Current (mA) | 230 |
| Specification | Value |
|---|---|
| Power (Watts) | 11 |
| Noise (dBA) | 53 |
| Connection (Leads) | 3 x 11 |
Report a problem
Suggest a product