BOARD AND MINI CASE CAMERAS, SONY 1/3 SUPER HAD CCD SENSOR AND 380 TV LINES OF HORIZONTAL RESOLUTION
| Jameco Part no. 213436 | |
|---|---|
| Manufacturer | AMEBA TECHNOLOGY,INC. |
| Manufacturer no. | CC-9604C |
| Catalog 122 , page 165 |
- Data Sheet (current) [233 KB ]
SONY CHIPSET COLOR CCD CAMERA
Features:
1/3" Sony super HAD CCD sensor Horizontal resolution: 380 lines Minimum illumination: 0.2 lux @ F2.0 510 (Horizontal) x 492 (Vertical) effective picture element S/N ratio: More than 48dB Furnished mini lens: 3.6mm Auto electronic shutter: 1/100,000 seconds Video output: 1Vp-p, 75Ω Auto iris control Auto gain control Auto white balance Backlight compensation Size: 1.57" x 1.50" x 0.91" Requires: 12VDC @ 120mA power supply (Not included) Includes: Mounting hardware and power/signal cable