PIC-STEP Motion Control Chip
| Jameco Part no. 2134441 | |
|---|---|
| Manufacturer | JEFFREY KERR,LLC. |
| Manufacturer no. | KAE-T3V1-SO |
| RoHS compliant | |
| Catalog 131 , page 10 | |
- Data Sheet (current) [90 KB ]
PIC-STEP Motion Control Chip
28-pin, 0.3" SOIC package
The PIC-STEP Motion Control Chip is a high-speed stepper motor indexer based on the PIC16C73 which provides trapezoidal position and velocity profiling control. The NMC serial communications protocol connects your host computer and the Step and Direction outputs connect to many standard stepper motor drivers. Fully compatible with the PIC-SERVO SC controller chip above, you can easily put together systems controlling a combination of stepper and servo motors. The same Windows test utilities and libraries used with our motion control boards can be used with your own custom boards designed with the PIC-STEP.
Specifications:
Report a problem
Suggest a product
28-pin, 0.3" SOIC package
The PIC-STEP Motion Control Chip is a high-speed stepper motor indexer based on the PIC16C73 which provides trapezoidal position and velocity profiling control. The NMC serial communications protocol connects your host computer and the Step and Direction outputs connect to many standard stepper motor drivers. Fully compatible with the PIC-SERVO SC controller chip above, you can easily put together systems controlling a combination of stepper and servo motors. The same Windows test utilities and libraries used with our motion control boards can be used with your own custom boards designed with the PIC-STEP.
Specifications:
- Motor Type: Stepper
- High speed indexer for stepper motor control systems
- Speeds up to 50,000 steps per second are suitable for micro stepping
- Trapezoidal and velocity profiling modes with 32 bit position register
- Independent, software controllable running and holding current settings
- Analog input for motor temperature sensing
- Limit switch inputs, e-stop input, plus auxiliary inputs and outputs
- Step and Direction outputs connect to many common drivers
- Serial interface can be used with RS232 or RS485 multi-drop communications
- Complete documentation and example software available