null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

C

Motion Basic Controller Chip

KAE-MBV1-DP: JEFFREY KERR,LLC. View Larger Image
Image is representative only
JEFFREY KERR,LLC.
Jameco Part no. 2134467
Manufacturer JEFFREY KERR,LLC.
Manufacturer no. KAE-MBV1-DP
Catalog 132 , page 10
Pricing & Availability

$28.95

# of Unit Price
1+ $28.95
5+ $27.49
25+ $25.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Motion Basic Controller Chip

28-pin, 0.3" DIP package

The Motion Basic controller chip is a microcontroller which allows you to create simple stand-alone motion control programs for up to 8 of our NMC motion control modules. Using our easy-to-use Windows based programming and debugging utility you can quickly create BASIC language programs which include motion commands. Motion Basic programs can also communicate with another computer over an RS232 or USB port. The Motion Basic controller chip is designed for use with our SSA-485 board to allow non-programmers to create simple motion control applications.

The Motion Basic controller chip also includes a simplified ASCII Command Interface (ACI) mode for communicating directly with our NMC motion controllers. When operating in ACI mode, you can send simple ASCII commands ( e.g.: "1 svmp 5000") to the controllers using an RS232 terminal or a terminal program. While not as efficient or powerful as the native binary NMC communications protocol, ACI mode commands can be much simpler to use for non-demanding applications.

Specifications:
  • Master controller for creating stand-alone motion control systems
  • Controls up to 8 PIC-SERVO, PIC-STEP or PIC-I/O modules
  • Plugs into socket on the SSA-485 adapter board
  • Create simple Motion Basic programs using our Windows based programming utility
  • Easy-to use BASIC programming language
  • Controller chip also provides a simplified ASCII Command Interface (ACI) mode
Reference & Support
ASCII Command Interface Tool & User's Guide (.zip)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

PIC-I/O General Purpose I/O Controller

Buy Now  $115.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.