null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontroller Peripherals

PIC-I/O General Purpose I/O Controller

KAE-T2V1-BDV1: JEFFREY KERR,LLC. View Larger Image
Image is representative only
JEFFREY KERR,LLC.
Jameco Part no. 2134475
Manufacturer JEFFREY KERR,LLC.
Manufacturer no. KAE-T2V1-BDV1
Catalog 132 , page 10
Pricing & Availability

$115.95

# of Unit Price
1+ $115.95
5+ $109.95
25+ $104.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PIC-I/O General Purpose I/O Controller

The PIC-I/O General Purpose I/O Controller allow you to add additional general purpose I/O capabilities to your motion control system. With a combination of our motion control boards and PIC-I/O controllers you can create complete machine control systems with no additional hardware. The PIC-I/O General Purpose I/O Controller is supported by the same Windows test programs and software libraries used for our servo controllers.

Specifications:
  • Controller Type: Digital & Analog I/O
  • Controller Chip: PIC-I/O
  • 12 digital I/O pins programmable as inputs or outputs
  • Three 8-bit analog inputs
  • Two PWM output channels with high current (5 amp) drivers
  • One counter/timer channel
  • Prototyping area for adding components
  • 4-wire RS485 communications interface can be connect to additional controllers (up to 32 total)
  • Complete documentation and example software available
  • Nominal size: 2" x 3"