LIQUID CONTACT/CONNECTOR PROTECTANT FOR ,METAL SURFACES,5% SOLUTION,118mL
Image is representative only
| Jameco Part no. 2134803 | |
|---|---|
| Manufacturer | CAIG LABS/DEOXIT |
| Manufacturer no. | S5L-4A |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Hazard *This product must ship ground | |
| web exclusive | |
- Material Safety Data Sheet(MSDS) [352 KB ]
- Data Sheet (current) [609 KB ]
DeoxIT® S5L Liquid Shield (formerly PreservIT P5L-4)
This is a contact lubricant and protectant for metal surfaces. It dissolves oxidation and corrosion on metal surfaces. It also, improves connector performance and reliability. On oxidized surfaces, pre-treat with DeoxIT7 contact cleaner.
Features:
Report a problem
Suggest a product
This is a contact lubricant and protectant for metal surfaces. It dissolves oxidation and corrosion on metal surfaces. It also, improves connector performance and reliability. On oxidized surfaces, pre-treat with DeoxIT7 contact cleaner.
Features:
- 118 mL bottle
- Temperature range: -34 to +210°C.
- Improves conductivity and lubricates
- 5% Solution
- RoHS Compliant: Yes
- Long lasting barrier against oxidation and corrosion.
- Non-flammable
- Reduces arcing, RFI, wear and abrasion.