MOTOR,GEARED,120VAC,6RPM,SHAFT:0.28 INCH DIA X 0.6 INCH LONG
| Jameco Part no. 213488 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 50TYZ-120V6RPM |
| RoHS compliant | |
| Catalog 132 , page 83 | |
and BenchPro brands.
- Data Sheet (current) [38 KB ]
120VAC Gear Motor
6 RPM @ 2.9 Watts
Features:
Operation voltage: 120VAC @ 60Hz Torque: >3.6kg-cm Screw down tabs for mounting (2.3" diagonal mounting hole space) Shaft size: 0.27" diameter x 0.65" length Total size: 2.0" diameter x 1.0" depth Lead length: 12 inches Typical applications: Air conditioner turnleaf motor, microwave turnplate motor, etc.
Report a problem
Suggest a product
6 RPM @ 2.9 Watts
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Torque @ Max. Efficiency (g-cm) | 3600 |
| Motor Size (Diameter x Length) (inch) | 2.00 x 1.00 |
| Specification | Value |
|---|---|
| Shaft Size (Diameter x Length) (inch) | 0.27 x 0.65 |
Report a problem
Suggest a product