ENCLOSURE,ABS,FIT ARDUINO MEGA,DUEMILANOVE OR UNO,3.4x2.5x1.1
| Jameco Part no. 2134926 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000009 |
| Catalog 132 , page 162 |
- No datasheet available. Please review the tabs below for product specifications.
ABS Plastic Enclosure for Arduino Board
This box is particularly well-suited for use with the Arduino Uno/Duemilanove and the Arduino Mega, with the Ethernet Shield mounted on top. You'll have to break the two central plastic pins to make room for the Arduino Mega fit properly. There are also removable sliding slots for the Ethernet socket and a 9V battery. Great for use with wireless projects.
Features:
NOTE: The case is a gray/black color. The clear top image is to illustrate how the Arduino components will fit inside.