null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.63" (92mm)

FAN,48VDC,93.5 CFM,92X92X38 MM,DUAL BALL BEARINGS,12 INCH LEADS,UL/CE

AD0948MB-F91DS(M): ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 2135371
Manufacturer ADDA INC
Manufacturer no. AD0948MB-F91DS(M)
  RoHS compliant
Catalog 132 , page 91
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

48VDC Fan


Features:
  • Ball bearings
  • Rated voltage: 48VDC
  • Rated current: 0.16A
  • Rated speed: 3800rpm
  • Air flow: 93.5 cfm
  • Noise level: 52.5 dbA
  • Connection: 12" leads
  • Size: 92mm x 92mm x 38mm
  • Weight: 210 grams
  • Agency approvals: UL, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Size (WxHxD mm)92 x 92 x 38
    Air Flow (CFM)93.5
    Bearing TypeDual ball
    Current (mA)130
    Specification Value
    Power (Watts)6.24
    Agency ApprovalsUL/CE
    Noise (dBA)48.5
    Connection (Leads)12


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.