null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

RED SINGLE POLE SINGLE THROW PCB MOUNT MINIATURE TOGGLE SWITCH

T100T1B4A2: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2135478
Manufacturer   JAMECO VALUEPRO
Manufacturer no. T100T1B4A2
  RoHS compliant
Catalog 132 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.39
100+ $1.25
500+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Red SPST PCB Mount Miniature Toggle Switch


  • Mounting hole dia: 1/4"
  • Waterproof boot seals
  • Pins: 2
  • Contact Rating: 5 A at 120V AC and 2 A at 250V AC
  • Dimensions(L x W x D): 0.5" x 0.28" x 0.35"
  • Terminal Type: PC straight
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-OFF
    Maximum Current Rating5A@120VAC
    Product Height5
    Product Length0.28
    Specification Value
    Product Depth0.35
    Terminal TypePC Pins
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.