null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

C

MCU,WIRING/ARDUINO COMPAT.,64K,FLASH,ATMEGA644P,2117341 REQ

BB-RLH: ROGUE ROBOTICS View Larger Image
Image is representative only
ROGUE ROBOTICS
Jameco Part no. 2135785
Manufacturer ROGUE ROBOTICS
Manufacturer no. BB-RLH
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LEDHead

The LEDHead is the first in a series of special market Wiring/Arduino compatible, Atmel microcontroller boards from Rogue Robotics. The LEDHead is an Atmel ATmega644P based board which provides full shield support while adding more I/0 and 8 dedicated LEDs. Running at 16 MHz, and with an on-board TWI controlled Real Time Clock (RTC), the unit is designed to provide control for data storage and audio solutions with the rMP3 Playback module as a full solution for data logging and/or audio playback.

The ATmega644P provides more I/O and 2 hardware serial ports that can also function as master SPI ports.

The LEDHead is a low cost solution via the elimination of unnecessary components for volume deployment and rapid prototyping - external USB solution, and minimal part count.

NOTE: An external USB board (such as the SparkFun FTDI Basic Breakout - 5V [DEV-09115]) is required to communicate with the LEDHead.

Features:
  • 1 Amp 7805 Voltage Regulator
  • MCU: Atmel ATmega644P (pico-power)
  • 16 MHz Crystal Oscillator
  • Total Flash Memory: 65536 bytes (64 KiB)
  • Available Flash Memory: 63488 bytes (62 KiB)
  • SRAM: 4096 bytes (4 KiB)
  • EEPROM: 2048 bytes (2 KiB)
  • 2 Hardware Serial Ports
  • DS1307 RTC (Real Time Clock) On-board
  • 8 User LEDs On-Board
  • Wiring/Arduino IDE compatible (core download required)
Downloads & Resources: