WEB CAMERA,BUILT IN MICROPHONE,USB 2.0,30,FPS,8MP,4FEET CABLE,+CAPTURE SFW
| Jameco Part no. 2135873 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | X193UA-BK |
| Catalog 123 , page 164 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
8 Megapixel Webcam with Built-in Microphone
This easy-to-use webcam works with just a single USB connection to your computer! The built-in microphone allows for minimal equipment and the 8MP camera provides clear video chats. Able to be mounted just about anywhere, this webcam is ready to be used out of the box within minutes.
Features:
- 8 Megapixel camera
- 30 frames per second
- Built-in USB audio microphone
- Auto-face tracking
- Video recording function
- Universal mounting frame
- Single USB 2.0 connection
- Carbon-fiber design
- Compatible with all applications such as QQ, Skype, MSN and many more
- Compatible with Windows® XP (SP2), Vista, Windows 7 OS
- USB1.1 and 2.0 (2.0 recommended)
- Includes: Capture software and 4 foot attached USB cable
Also available in red color P/N 2138062