null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

10 VOLT 10 MA HALL EFFECT SENSOR

A1302KUA-T: ALLEGRO MICROSYSTEMS View Larger Image
Image is representative only
ALLEGRO MICROSYSTEMS
Jameco Part no. 2135881
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A1302KUA-T
  RoHS compliant
Catalog 132 , page 12
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Hall Effect Sensor

Features

  • Operating Supply Voltage (Min): 4.5V
  • Operating Supply Voltage (Typ): 5V
  • Operating Supply Voltage (Max): 6V
  • Output Current: 10mA
  • Operating Temp Range -40 C to 125 C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.