null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Pressure

FORCE SENSING RESISTOR,1.5 INCH SQUARE,1oz-22LBS,2 LEADS,0.1 INCH SPACING

1645: POLOLU CORP. View Larger Image
Image is representative only
POLOLU CORP.
Jameco Part no. 2136471
Manufacturer POLOLU CORP.
Manufacturer no. 1645
  RoHS compliant
Catalog 132 , page 59
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $8.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Force-Sensing Resistor


This force-sensing resistor (FSR) from Interlink Electronics is a passive component that exhibits a decrease in resistance when there is an increase in the force applied to the 1.5" x 1.5" (38 x 38 mm) active area, allowing you to create a sensor that is able to detect force or pressure. The polymer thick film (PFT) device is optimized for use in human touch control of electronic devices and can sense an applied force ranging from a few dozen grams to over 10 kg (22 lb).

Features:
  • 1.72" flexible square pad
  • Extremely thin: 0.02"
  • Lightweight: 1.2 grams
  • Active sensing area: 1.5" x 1.5"
  • 1.5" flexible male leads (0.1" spacing)

    Applications:
  • Pressure-sensitive touch user interface
  • Tactile sensor for robotic appendages
  • Drum pad for an electronic instrument
  • Alarm system sensor
  • Target contact detection

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.