PicoTurbine Sun Tracker V2
| Jameco Part no. 2136593 | |
|---|---|
| Manufacturer | PICOTURBINE INTERNATIONAL |
| Manufacturer no. | PST2 |
| RoHS compliant | |
| web exclusive | |
- User's Manual(current) [720 KB ]
PicoTurbine Sun Tracker V2
This is the new and improved PicoTurbine Sun Tracker. Follow the sun all day and power random devices in your classroom or at home. At just under a Watt of power, experimentation is limitless.
Looking to create some heavy duty data analysis just add the Renewable Energy Monitor which is proven 100% compatible.
Specifications:
- Length: 11.38"
- Width 8.85"
- Height: 2.63"
- Power: 0.9 Watts
- Panel: 6V @150mA
- With alligator clips for experimentation.