null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Power Controllers

CONTROLLER, SOLAR PANEL 4AMP,13VOLTS, FOR SOL5N, SOL8

SOL4UCN2: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2137271
Manufacturer VELLEMAN INC.
Manufacturer no. SOL4UCN2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $31.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Solar Panel Charge Controller

Features:
  • For use with: SOL8, SOL5N, SOL15
  • Output DC voltage: 3V, 6V, 12V (± 10%)
  • Output DC current: 4A max.
  • Optimal input voltage (battery): 13.5V ± 10%
  • Over-discharge protection voltage: <= 11.0V ± 0.3V
  • Overcharge protection voltage: >= 15V
Solar panel:
  • Working current: <= 5A
  • Open voltage: 21 ~ 24V
  • Suggested type of rechargeable battery: 12V / 10 ~ 40Ah sealed lead acid battery
  • Working temperature: +14°F ~ +107°F, humidity : <= 80%
  • Dimensions: 4.7" x 3.1" x 0.9"