SOLAR PANEL CHARGER, 12V/1.5W,CIGARETTE PLUG, BATTERY CLAMPS
| Jameco Part no. 2137297 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | SOL5N |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [331 KB ]
Portable Solar Panel Charger 12V 125mA
Simply mount this solar panel on your windshield or place on your dashboard and connect it to the cigarette lighter to keep your battery from dieing.
Features:
Report a problem
Suggest a product
Simply mount this solar panel on your windshield or place on your dashboard and connect it to the cigarette lighter to keep your battery from dieing.
Features:
- Included accessories: 1 x lead wire with cigarette lighter plug, 1 x lead (3m) with 2 battery clamps, and 4 x suction cups (for mounting on car window)
- Waterproof
- Power: 1.5W maximum
- Voltage output: 12V (± 20%)
- Nominal voltage: 17.5V
- Current: max.125mA
- Dimensions: 13.4" x 4.7" x 0.6"
- Weight: 1.0 lbs