SOLAR PANEL CHARGER,13WITH 750mA,FOR 12V BATT, BRIEFCASE
| Jameco Part no. 2137377 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | SOL8 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 132 , page 118 | |
- Data Sheet (current) [321 KB ]
Portable Briefcase Style Solar Panel Array
Specifications:
Report a problem
Suggest a product
Specifications:
- Works great for emergency back up
- Waterproof
- With detachable connectors for different applications
- Type: amorphous silicon
- Power: 13 W maximum
- Working voltage: 17.5V
- Working current: 750mA
- Dimensions:
- Unfolded: 26" x 20.1" x 1.6"
- Each panel: 17.4" x 11.4" (2 pcs)
- Weight: 9.7lbs