null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Panel Mount, Meter >> 3.5 Digits

METER,DIGITAL PANEL MOUNT,TFT,3.5,COLOR,MULTIFUNC,3.5 INCH ,TOUCH,USB

SGD 35-M: LASCAR ELECTRONICS
Image is representative only
LASCAR ELECTRONICS
Jameco Part no. 2137924
Manufacturer LASCAR ELECTRONICS
Manufacturer no. SGD 35-M
  RoHS compliant
Catalog 132 , page 121
Pricing & Availability

$129.95

# of Unit Price
1+ $129.95
5+ $119.95
25+ $109.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Multifunction Graphics Display - 3.5"


PanelPilot Compatible Smart Graphics Display

The SGD 35-M is a PanelPilot Compatible graphics display with a 320 x 240 pixel (QVGA) color display and USB programming interface. Using the PanelPilot software (available for Windows XP, 2000, Vista and 7), users are able to choose from an ever-increasing number of configurations (six voltmeters at launch) which can then be customized to their needs. The additional voltmeter types and other functions are available using an annual subscription based service through www.PanelPilot.com. Colors, text labels, splash screen and input voltage scaling can all be customized by the user through the software and then uploaded to the SGD 35-M through the USB connection. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display, and 4 screw terminals to connect the inputs.

Click here for an animated demonstration.

Features:
  • 3.5" color TFT screen
  • Use PanelPilot software, to setup and customize the display. Compatible with Windows XP, 2000, Vista and 7
  • Multiple voltmeter configurations included free
  • Option to download other types of meter from the PanelPilot subscription service
  • Programmable via the USB interface
  • Simple panel mounting solution
  • Wide operating voltage of 4V - 30VDC
  • Measures voltage from 0 - 40VDC
PanelPilot Software:

Lascar's Panel Pilot software is available free of charge with each display. Easy to install and use, the control software runs under Windows 2000, XP (Home and Professional Editions), Vista (32-bit & 64-bit) and Windows 7. The software is used to setup the appearance and operation of the meter and then upload these settings to the meter. 6 types of meter are supplied with the software. Additional meters will be made available via the Lascar Electronics website, in the future. For downloadable Panel Pilot applications, click here.

The software allows the following parameters to be configured:
  • Meter type
  • Text labels (including units and graph labels)
  • Background, graph segment and text colors
  • Input scaling / calibration (at two points)
  • Splash screen image selection (to display a user image, such as a logo, when the meter is powered up)