8MP Webcam With Built-in Mic, Red
| Jameco Part no. 2138062 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | X193UA-RD |
| Catalog 132 , page 154 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
8 Megapixel Webcam with Built-in Microphone, Red
This easy-to-use webcam works with just a single USB connection to your computer! The built-in microphone allows for minimal equipment and the 8MP camera provides clear video chats. Able to be mounted just about anywhere, this webcam is ready to be used out of the box within minutes.
Features:
- 8 Megapixel camera
- 30 frames per second
- Built-in USB audio microphone
- Auto-face tracking
- Video recording function
- Univeral mounting frame
- Single USB 2.0 connection
- Red color case
- Compatible with all applications such as QQ, Skype, MSN and many more
- Includes: Capture software, and 4 foot attached USB cable
Also available with green color exterior, P/N 2167269.