FAN,5VDC,5.7 CFM,40X40X10,110MA,BALL BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE
| Jameco Part no. 2138628 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD0405MB-G70-LF |
| Catalog 132 , page 87 |
- Data Sheet (current) [143 KB ]
5VDC Fan
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 5 |
| Size (WxHxD mm) | 40 x 40 x 10 |
| Air Flow (CFM) | 5.7 |
| Bearing Type | Ball |
| Current (mA) | 110 |
| Specification | Value |
|---|---|
| Power (Watts) | 0.55 |
| Agency Approvals | UL/CUL/TUV/CE |
| Noise (dBA) | 20 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product