POWER SUPPLY, WALL ADAPTER/TRANSFORMER ,1 WATT,5VDC@200MA,USB PLUG,100-240V@50/60HZ, FCC/CTUVUS
| Jameco Part no. 2138636 | |
|---|---|
| Manufacturer | EMERSON NETWORK POWER |
| Manufacturer no. | SW013US-0500020US |
| Catalog 132 , page 100 |
- No datasheet available. Please review the tabs below for product specifications.
1W USB-type AC/DC Wall Adapter
Output: 5 Volts @ 0.2 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 6 |
| Size H (inch) | 2.5 |
| Power Supply Color | Black |
| Agency Approvals | TUV/FCC |
| Maximum Output Power | 1.2 |
| Output Current (A) | 0.2 |
| Type | Switching |
| Specification | Value |
|---|---|
| Style | WallMount |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 50 to 60 |
| Size L (inch) | 0.8 |
| Size w (inch) | 1.5 |
Report a problem
Suggest a product