null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 2.36" (60mm)

115VAC FAN, 10.2 CFM, 60mm x 60mm x 30mm

UF-60D11HBWH-R: FULLTECH ELECTRIC CO.
Image is representative only
FULLTECH ELECTRIC CO.
Jameco Part no. 213867
Manufacturer FULLTECH ELECTRIC CO.
Manufacturer no. UF-60D11HBWH-R
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $16.49
50+ $15.95
100+ $14.49
250+ $11.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 35mA
  • Air flow: 10.2 CFM
  • Noise: 28 dBA
  • Size: 60 x 60 x 30mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Size (W x H x D) (inches)2.36 x 2.36 x 1.18
Bearing TypeBall
Air Flow (CFM)10.2
BearingBall
Current (mA)35
Specification Value
Power (Watts)4
Agency ApprovalsUL/CUL/VDE/CE
Noise (dBA)28
Connection (Leads)12


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.