null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Stepper

UNIPOLAR STEPPER MOTOR,STEP,7VDC/350MA,7.5 STEP ANGLE,680 G-CM

35BY48L030-01: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 2138812
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 35BY48L030-01
  RoHS compliant
Catalog 132 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
5+ $7.95
25+ $6.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Unipolar Stepper Motor


Specifications:
  • Drive system: Unipolar
  • Rated voltage: 7 volts DC
  • Step angle (°5%): 7.5°
  • Phase resistance: 20 Ω ± 7%
  • Current: 350 mA
  • Phase inductance: 11 mH ± 20%
  • Detent torque: <125 g-cm
  • Holding torque: >450 g-cm
  • Mounting hole space: 1.59"
  • Mounting holes: 0.12"
  • Shaft diameter: 0.078"
  • Shaft length: 0.47"
  • Motor diameter: 1.378"
  • Motor depth: 0.866" max.