null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> DC

FAN,24VDC,190 CFM,120X120X38,BALL BEARINGS,12 INCH LEADS(SPD SEN)UL/CSA/CE

FFB1224EHE-F00: DELTA ELECTRONICS View Larger Image
Image is representative only
DELTA ELECTRONICS
Jameco Part no. 2138986
Manufacturer DELTA ELECTRONICS
Manufacturer no. FFB1224EHE-F00
  RoHS compliant
Catalog 132 , page 91
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $15.95
50+ $14.49
100+ $12.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

24VDC Cooling Fan


Features:
  • Size: 120mm W x 120mm H x 38mm D
  • Air flow: 190 CFM
  • Ball bearings
  • Rated current: 1A
  • Rated input power: 24W
  • Noise: 59 dBA
  • Connection: 12" leads with speed sensor

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating24
    Size (WxHxD mm)120 x 120 x 38
    Maximum Airflow190
    BearingsBall
    Specification Value
    Line Current1
    Power Rating24
    Noise Level59


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.