24 VOLT DOUBLE POLE SINGLE THROW POWER RELAY
| Jameco Part no. 2139057 | |
|---|---|
| Manufacturer | POTTER & BRUMFIELD/TYCO (P&B) |
| Manufacturer no. | T92P7D22-24 |
| RoHS compliant | |
| Catalog 132 , page 75 | |
- Data Sheet (current) [946 KB ]
24V General Purpose Industrial Power Relay
T92 Series Two-pole 30A Panel Mount RelaySpecifications
Typical Applications
HVAC, residental/commercial appliances, industrial controlsReport a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPST-NO |
| Coil Voltage (V) | 24 |
| Coil Current (mA) | 70 |
| Specification | Value |
|---|---|
| Maximum Current Rating | 30 |
| Maximum AC Voltage Rating | 277 |
Report a problem
Suggest a product