CONTROLLER,SMART SMS ALARM,10,DIG.IN,2 DIG.OUT,RS232,GSM COM
| Jameco Part no. 2139153 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | GT-530 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- User's Manual(current) [1.8 MB ]
- Data Sheet (current) [1132 KB ]
Intelligent SMS Alarm Controller
GT-530 is an intelligent SMS controller for industry applications with the simple commands and SMS tunnel function. Power can be inputted by the external power or Li-Battery. It supports UNICODE or 7-bit format for users to implement sending SMS messages with various languages. Applying GT-530, the SMS reports can be sent by defined time or DI/counter event trigger. This can be a remote control and alarm system allowing you to use your mobile phone to monitor and control your business from any location. Its alarm facilities provide a flexible way to distribute critical alarm information to any number of mobile phone users. GT-530 can monitor total 10 digital inputs (6 counters). The users can interrogate the status of I/O through SMS messages. GT-530 also has 2 Digital outputs which can be activated via DI trigger or SMS to control the lamps, pumps, heaters etc.
Applications:
Signal Alarm and SMS Communication

Home Security

Remote Maintenance

SMS Tunnel Communication