High-Capacity Li-ion Cell
| Jameco Part no. 2140349 | |
|---|---|
| Manufacturer | TENERGY CORPORATION |
| Manufacturer no. | 30006 |
| RoHS compliant | |
| Catalog 132 , page 117 | |
- Data Sheet (current) [295 KB ]
High-Capacity Li-ion Cell
This is a rechargeable Li-ion Cell in an "18650" form factor. Made by Tenergy, this cell is rated at 3.7V and 2600 mAh. This is a "protected" type of lithium cell, with a built in PCB.Ideal for use with the Li-ion Power Pack/Charger - 2 Cell (#28986).
Features:
- Protected type of Li-ion cell
- "18650" Form Factor
- 3.7 VDC
- 2600 mAh
- Ideal for use with the Li-ion Power Pack/Charger - 2 Cell (#28986).
- Portable power for data-logging applications
- Mobile robots
- Standby power / automatic power-switching
- Automatic charging circuits
- 3.7 Volts
- 2600 mAh
- Size = "18650"
Report a problem
Suggest a product
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Report a problem
Suggest a product