SOLAR PANEL,6VDC@167mA,1W,4.9x2.5x0.13 INCH ,WIRE LEADS
| Jameco Part no. 2140373 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 750-00030 |
| RoHS compliant | |
| Catalog 132 , page 165 | |
- Data Sheet (current) [948 KB ]
Solar Panel 6V@1W, 125x63mm
This small easy-to-use solar panel is a great addition to your next solar powered project. This solar cell provides approximately 6V DC in direct sunlight at up to 1W (approximately 167 mA). Multiple units can be chained serial and/or parallel to increase voltage and current.
Features:
Application Ideas:
Key Specifications: