null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Wireless Proto Shield for Arduino

A000064: ARDUINO View Larger Image
Image is representative only
ARDUINO
Jameco Part no. 2140402
Manufacturer ARDUINO
Manufacturer no. A000064
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Wireless Proto Shield for Arduino


The Wireless Proto shield allows an Arduino board to communicate wirelessly using a wireless module. It is based on the Xbee modules from Digi, but can use any module with the same footprint. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/usb replacement or you can put it into a command mode and configure it for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad.

Note: This shield doesn't have the SD socket.

An on-board switch allows the wireless module to communicate with the USB-to-serial converter or with the microcontroller. Please refer to the datasheet for more detailed information regarding switch settings and network configuration.

Schematic