null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Testers

8-Channel Logic Analyzer

LOGIC: SALEAE LLC View Larger Image
Image is representative only
SALEAE LLC
Jameco Part no. 2143427
Manufacturer SALEAE LLC
Manufacturer no. LOGIC
Catalog 132 , page 127
Pricing & Availability

$149.95

# of Unit Price
1+ $149.95
5+ $139.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-Channel Logic Analyzer


Instant productivity for embedded developers

Speedy 24MHz
Logic samples each channel at up to 24M times per second. A large fraction of practical, real world applications run at less than 10MHz, and Logic is ideal for these.

8 Channels
Logic has 8 inputs -- it can monitor 8 different digital signals at once. For many modern microcontroller-based designs, this is plenty.

10 billion samples
Logic can save as many as 10B samples, letting you capture even the most elusive events. No more dealing with frustratingly small sample buffers.

Voltage range
Logic accepts voltages from -0.5V to 5.25V, and has standard CMOS thresholds of 0.8V for logic low, 2.0V for logic high. Input impedance is approximately 1MΩ paralleled by 10pF (see more specs)

Enclosure
We love well made tools. That's why we make Logic's case out of custom CNC machined aluminum and make sure its anodized surface is finished to perfection.

Protection
Logic's inputs are protected against overvoltage conditions via current-limiting resistors and ultra-low-capacitance diode clamps. A resettable fuse protects the USB ground return line to augment the USB host's existing protection.

Comes complete
Start debugging within 5 minutes of opening your new Logic; everything is included: An ultra-flexible 22AWG 64/40 wire harness, 9 high-quality micro-hook probes, a USB cable (2 meter mini-B to A), and a nice carrying case. Download the software from our site (see software)

Worry free
Logic comes with a 2-year warranty. If your Logic stops working for any reason, we'll ship you a replacement at no cost, anywhere in the world.

Top-notch support
Email or call us anytime. From how to use Logic, to the technical details of your particular application, to what major to choose in college. We'll try to be as helpful as we can.

Downloadable software
Software that's a joy to use

Videos
Learn how to record and explore logic analyzer data in this video.

Available Accessories:
  • 9-Pack extra test clips
  • 9-Wire color-coded bundle
  • Logic-to-1x9 header
  • Logic-to-wire harness

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.