MCU,8-BIT,8MHz,5V,56 I/O,SMD,68 Pin,192BYTE,2-16B,1-16B WDT
Image is representative only
| Jameco Part no. 2143574 | |
|---|---|
| Manufacturer | WESTERN DESIGN CENTER |
| Manufacturer no. | W65C134S8PLG-8 |
| RoHS compliant | |
| Catalog 132 , page 6 | |
- Data Sheet (current) [1158 KB ]
W65C134S8PLG-8 8-bit Microcontroller
The W65C134S is a feature rich 8-bit microcontroller based on the W65C02 with an advanced (originally designed for life support) Serial Interface Bus (SIB) token passing local area network for multi-W65C134S processor systems. The W65C134S has a full external memory bus (8-bit data and 16-bit address bus) for flexible system design. This MCU has an embedded debug monitor ROM with a library of routines that can help you reduce development time.Click here for more products related to the 65xx family
Click here for the Western Design Center Digital 65xx Voice Newsletter
Features:
- Full Software Selectable External Memory Bus
- 8-bit Data Bus
- 16-bit Address Bus
- 65Kbyte Memory and Memory Mapped IO Space
- Fully Static for Power and Radiation Management
- 8MHz Operating Bus Speed
- Industrial temperature range
- 2.8V - 5.5V power supply
- 56 CMOS compatible I/O lines
- 4096 x 8 Embedded Monitor ROM
- 192 x 8 On-Chip Static RAM
- Power management features
- 22 priority encoded interrupts
- UART 7/8-bit w/wo odd or even parity
- Serial Interface Bus (SIB) for Token Passing LAN
- 4 x 16 bit timer/counter
- Watch Dog Timer
- 8 Decoded Chip Select outputs
- Time of Day (ToD) clock features