MCU,8-BIT,8MHz,5V,64 I/O,SMD,84 Pin,576BYTE,8-16B,1-16B WDT
Image is representative only
| Jameco Part no. 2143582 | |
|---|---|
| Manufacturer | WESTERN DESIGN CENTER |
| Manufacturer no. | W65C265S8PLG-8 |
| RoHS compliant | |
| Catalog 132 , page 6 | |
- Data Sheet (current) [1097 KB ]
W65C265S8PLG-8 16-bit Microcontroller
For applications in production that require in-system diagnostics, the W65C265S is a perfect solution, featuring internal system monitor ROM.Click here for more products related to the 65xx family
Click here for the Western Design Center Digital 65xx Voice Newsletter
Features:
- 84 Pin PLCC Package
- Full Software Selectable External Memory Bus
- 8-bit Data Bus
- 24-bit Address Bus
- 16Mbyte Memory and Memory Mapped IO Space
- Fully Static for Power and Radiation Management
- 8MHz Operating Bus Speed
- Commercial temperature range
- 2.8V - 5.5V power supply
- 56 CMOS compatible I/O lines
- 8192 x 8 Embedded Monitor ROM
- 576 x 8 On-Chip Static RAM
- Power management features
- 29 priority encoded interrupts
- 4 UARTs with 7/8-bit w/wo odd or even parity
- Parallel Interface Bus (PIB) for Multi-processor Communications
- Time of Day (ToD) clock features
- 8 x 16 bit timer/counters
- Watch Dog Timer
- Software Controlled 4x Bus Speed Shifting for slow memory or peripherals