null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> 6500 Series

C

MPU,8-BIT,14MHz,5V,65KB MEMORY,44 PIN QFP,CMOS, 5V,SMD

W65C02S6TQG-14: WESTERN DESIGN CENTER View Larger Image
Image is representative only
WESTERN DESIGN CENTER
Jameco Part no. 2143654
Manufacturer WESTERN DESIGN CENTER
Manufacturer no. W65C02S6TQG-14
  RoHS compliant
Catalog 131 , page 6
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

W65C02S6TQG-14 8-bit Microprocessor

The W65C02S is a low power cost sensitive 8-bit microprocessor. The W65C02S is a fully static core and the PHI2 clock can be stopped when it is in the high (logic 1) or low (logic 0) state. The variable length instruction set and manually optimized core size makes the W65C02S an excellent choice for low power System-on-Chip (SoC) designs. The Verilog RTL model is available for ASIC design flows. WDC, a Fabless Semiconductor Company, provides packaged chips for evaluation or volume production. To aid in system development, WDC provides a professional software development kit (ProSDK) for commercial development and an EduSDK for students and hobbyist projects.

Click here for more products related to the 65xx family
Click here for the Western Design Center Digital 65xx Voice Newsletter

Features
  • 44 Pin QFP package
  • 8-bit data bus
  • 16-bit Address Bus 65Kbyte Memory and IO Space
  • 69 Variable Length Instructions
  • 16 Addressing Modes
  • 1.8 - 5V Operating Voltage
  • Fully Static for Power and Radiation Management
  • Verilog RTL Core Available for FPGA Development
  • Replacement for Rockwell (R65C02, R6502), CMD/GTE (G65SC02), MOS Techonology 6502