null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> 6500 Series

C

MPU,8/16-BIT,16MB MEMORY,14MHz,16 BIT ALU,40 PIN PDIP,CMOS

W65C816S6PG-14: WESTERN DESIGN CENTER View Larger Image
Image is representative only
WESTERN DESIGN CENTER
Jameco Part no. 2143662
Manufacturer WESTERN DESIGN CENTER
Manufacturer no. W65C816S6PG-14
  RoHS compliant
Catalog 132 , page 6
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

W65C816S6PG-14 16-bit Microprocessor

The W65C816S is a low power cost sensitive 8/16-bit microprocessor. The variable length instruction set and manually optimized core size makes the W65C816S an excellent choice for low power System-on-Chip (SoC) designs. The New Direct Register and stack relative addressing provides capability for re-entrant, re-cursive and re-locatable programming.

Click here for more products related to the 65xx family
Click here for the Western Design Center Digital 65xx Voice Newsletter

Features:
  • 40 Pin PDIP Package
  • 8-bit data bus
  • 24-bit Address Bus 16Mbyte Memory and IO Space
  • 16-bit ALU, Accumulator, Stack Pointer and Index Registers
  • 91 Variable Length Instructions
  • 24 Addressing Modes
  • 1.8 - 5V Operating Voltage
  • 14MHz Operating Bus Speed
  • Valid Data Address (VDA) and Valid Program Address (VPA) for cycle steal DMA implementation
  • Abort (ABORTB) input and associated vector for processor repairs of bus error conditions
  • Separate program and data bank registers for program segmentation or full 16 MByte linear addressing
  • Direct Register and stack relative addressing for re-entrant, re-cursive and re-locatable programming
  • Block Move Instructions
  • Fully Static for Power and Radiation Management
  • Verilog RTL Core Available for FPGA Development