MPU,8/16-BIT,16MB MEMORY,14MHz,16 BIT ALU,40 PIN PLCC,CMOS
| Jameco Part no. 2143671 | |
|---|---|
| Manufacturer | WESTERN DESIGN CENTER |
| Manufacturer no. | W65C816S6PLG-14 |
| RoHS compliant | |
| Catalog 132 , page 6 | |
- Data Sheet (current) [598 KB ]
W65C816S6PLG-14 16-bit Microprocessor
The W65C816S is a low power cost sensitive 8/16-bit microprocessor. The variable length instruction set and manually optimized core size makes the W65C816S an excellent choice for low power System-on-Chip (SoC) designs. The New Direct Register and stack relative addressing provides capability for re-entrant, re-cursive and re-locatable programming.Click here for more products related to the 65xx family
Click here for the Western Design Center Digital 65xx Voice Newsletter
Features:
- 44 Pin PLCC package
- 8-bit data bus
- 24-bit Address Bus 16Mbyte Memory and IO Space
- 16-bit ALU, Accumulator, Stack Pointer and Index Registers
- 91 Variable Length Instructions
- 24 Addressing Modes
- 1.8 - 5V Operating Voltage
- 14MHz Operating Bus Speed
- Valid Data Address (VDA) and Valid Program Address (VPA) for cycle steal DMA implementation
- Abort (ABORTB) input and associated vector for processor repairs of bus error conditions
- Separate program and data bank registers for program segmentation or full 16 MByte linear addressing
- Direct Register and stack relative addressing for re-entrant, re-cursive and re-locatable programming
- Block Move Instructions
- Fully Static for Power and Radiation Management
- Verilog RTL Core Available for FPGA Development