null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

ACTIVE HUB,ISOLATED 4 CHANNEL RS-485,ESD PROTECTION, 10-30VDC

I-7514U: ICP DAS USA, INC. View Larger Image
Image is representative only
ICP DAS USA, INC.
Jameco Part no. 2143742
Manufacturer ICP DAS USA, INC.
Manufacturer no. I-7514U
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$209.95

# of Unit Price
1+ $209.95
5+ $199.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Isolated 4 Channels RS-485 Active Hub

I-7512U diagram

RS-485 Active Hub

The I-7514U is a 4-ch RS-485 active star wiring hub, it has 4 independent RS-485 output channels and one RS-485 input channel. Each output channel is equipped with an individual driver. The data from a master to the input channel will simultaneously be forwarded to all the four output channels.

Baud Rate Setting

The I-7514U provides 2 modes of baud rate setting, one is Self-Tuner mode and the other is fixed baud rate mode. The Self-Tuner mode can support Multiple Baud Rate and Multiple Data Format. The Self-Tuner design is exactly the same as I-7513 and I-7510 series.

The Fixed baud rate mode offers a better quality for data transmission over long or lossy lines or electrically noisy environments.

RS-485 Short-Circuit

The Short-circuit protection can automatically shut off the breakdown channel, this kind of design can suffice to protect the communication system. When a connected RS-485 equipment breaks down, the breakdown channel will be isolated to ensure that other equipments work normally.

Termination resistors

In some critical environments, you may need to add termination resistors to prevent the reflection of serial signals. The I-7514U includes a 120Ω termination resistor for each channel by jumper selectable (Default disable).

LED Indicators

The I-7514U has 6 LED to indicate the power status and network traffic. The TxD/RxD LED will flash when the unit is being sent out or received data.

Features

  • True RS-485 Star Wiring Hub
  • Independent RS-485 driver for each channel
  • LEDs for indicating RS-485 TxD/RxD activity
  • Auto Switching baud rate, 300 ~ 115200 bps and fixed baud rate setting via rotary switch, 1200 ~ 115200 bps
  • Hubs can be daisy chained for 256 channels
  • 120Ω termination resistor for each channel
  • Power Input, +10 ~ +30 VDC
  • Operating Temperatures, -25 °C ~ +75 °C
  • DIN-Rai

Specifications & Additional Information

Interface
Input (Master) 1 RS-485 Channel: Data+, Data-
Output (Slave) 4 RS-485 Channels: Data+, Data-
2-wire Cabling Belden 8941 (2P twisted-pair cable), if different cables are used, the transmission distance may change
Transfer Distance Max. 1,200 m at 9.6 kbps; Max. 400 m at 115.2 kbps
Max. Devices Supported 256 (Each channel)
Self-Tuner Asic Inside Yes
Speed 300 ~ 115200 bps via Auto Switching mode; 1200 ~ 115200 bps via Fixed Baud Rate mode
ESD Protection Yes
2,500 VDC isolation on CH1~CH4 Yes
Connection Removable 10-Pin Terminal Block x 1; Removable 6-Pin Terminal Block x 1
LED Indicators
Power/Communication(TxD/RxD) Yes
Power
Input Voltage Range +10 VDC ~ +30 VDC (Non-isolated)
Power Consumption 1.2 W
Mechanical
Casing Plastic
Flammability Fire Retardant Materials (UL94-V0 Level)
Dimensions (W x H x D) 72 mm x 122 mm x 35 mm
Installation DIN-Rail
Environment
Operating Temperature -25 °C ~ +75 °C
Storage Temperature -30 °C ~ +80 °C
Humidity 10 ~ 90% RH, non-condensing


Related Products

I-7019R
I-950-ENC IP66
I-7510
I-7520
I-3625-ENC
DIN-KA52F
PWR-24-110
I-7513