null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

HMI,3.5 INCH CLEAR TOUCH LCD,DIN,USB,RS-232/485,HMIWORKS DEV TOOL

VPD-130N: ICP DAS USA, INC. View Larger Image
Image is representative only
ICP DAS USA, INC.
Jameco Part no. 2143814
Manufacturer ICP DAS USA, INC.
Manufacturer no. VPD-130N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$399.95

# of Unit Price
1+ $399.95
5+ $379.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Touch HMI Device

3.5" TFT LCD with Touch Panel

VPD industrial touch HMI device series features, 3.5" high resolution color touch screen LCD. With touch screen capability, it is easy to deploy into all kinds of automation systems, and make them more intuitive and efficient. Either setup new system installations or complete system retrofits, VPD series stands out for its wide variety of communication methods. Its built-in communication ports include RS-232/RS-485, and USB interface, enable integration into the system allowing users to control, monitor I/O at the remote sides and update firmware directly from the central computer. Besides, the built-in non-volatile storage makes VPD series more reliable for rugged environments.

HMIWorks, the free development software for VPD series, provides an easy-to-use environment, and powerful and intuitive programming with graphic capabilities to let users create appealing graphical interface screens in minutes. For PLC users, HMIWorks provides Ladder Designer and C language environment for IT users. Especially, it only takes no more than 30 minutes to learn how to create an application program when using Ladder Designer. With all the features provided, VPD series touch HMI Devices must be the most cost effective HMI Device ever been in the market.

Applications:

  • User-defined HMI
  • Status Display
  • Presentations
  • Factory/Machine Automation
  • Schedule Management with Built-in RTC
  • Multi-display
  • Multi-page Design
  • Operator Interface
  • Alarm

Features:

  • Excellent C/P ratio (cost/performance)
  • High-resolution color touch screen
  • RTC (Real Time Clock)
  • Supports 1 Serial Port (RS-232/RS-485, including Self-Tuner)
  • WYSIWYG (What You See Is What You Get) GUI design
  • Supports Ladder Designer
  • Free HMIWorks development tool
  • Supports the popular C programming language
  • ESD Protection: 4 kv
  • Operating Temperature: -20 to 70&edg;C
  • Front Panel: IP65 Waterproof

Specifications:

    CPU Module
  • CPU: 32-bit RISC CPU
  • Memory Expansion: 16 MB SDRAM / 8 MB Flash
  • Real Time Clock (RTC): Yes
  • Buzzer: Yes
  • Rotary Switch: (0~9) Yes
    Communication Interface
  • Serial Port x 1 (RS-232/RS-485 including Self-Tuner)
  • USB 1.1 Client Firmware updates only
    MMI (Main Machine Interface)
  • LCD: 3.5" TFT (Resolution 240 x 320 x 16), defective pixels <= 3
  • Backlight Life: 20,000 hours
  • Brightness: 270 cd/m2
  • LED Indicator: No
  • Touch Panel: Yes
  • Reset Button: Yes
  • Rubber Keypad: None
    Electrical
  • Power Input Range: +12 to 48 VDC
  • Power Consumption: 2 W (83 mA @ 24 VDC)
    Mechanical
  • Dimensions (W x L x H): 103 mm x103 mm x 53 mm
  • Ingress Protection Front Panel: IP65
  • Installation: DIN-Rail Mounting and Panel Mounting
    Environmental
  • Operating Temperature: -20 to +70 °C
  • Storage Temperature: -30 to +80 °C
  • Ambient Relative Humidity: 10 to 90% RH, non-condensing