null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

DEVICENET/DCON GATEWAY,CAN BE,WITH I-7K & I-87K SERIES IO MOD.

I-7241D: ICP DAS USA, INC. View Larger Image
Image is representative only
ICP DAS USA, INC.
Jameco Part no. 2143857
Manufacturer ICP DAS USA, INC.
Manufacturer no. I-7241D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$559.95

# of Unit Price
1+ $559.95
5+ $529.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

I-7241D DeviceNet/DCON Gateway


The I-7241D is one of CAN bus products in ICP DAS. This device offers the communication gateway between DeviceNet and DCON protocol. DCON protocol is the communication protocol of I-7K and I-87K series IO modules of ICP DAS. And the I-7241D can be a DeviceNet slave device in CAN bus for DeviceNet network. It is a Group 2 Only Slave device, and supports "Predefined Master/slave Connection Set". In addition, there is also utility software for users to configure the device parameters and build EDS file for the DeviceNet slave device. Users can easily apply I-7k and I-87K I/O modules in DeviceNet applications with the I-7241D.

Features:
  • NMT: Slave
  • Support Predefined Master/slave Connection Set
  • Dynamic Assembly Objects Mapping
  • Support Offline Connection Set, Device Heartbeat message and Device Shutdown message
  • Provide Assembly object
  • Dynamic Product EDS File
  • I/O operating modes: Polling, Bit-Strobe, Change of State/Cyclic
  • Support max 15 I-7K/I-87K IO modules
  • Provide friendly Utility to configure
  • Baud Rate: 125Kb, 250Kb, 500Kb
  • On-line change baud rate and MAC ID of CAN
  • 7-segmemt LED to show operation mode, MAC ID, baud rate and error code

    Utility Features:
  • Support auto-scan I-7K/I-87K modules
  • Auto-scan I-7k/I-87K modules connected with I-7241D COM Port
  • Show I-7k/I-87K modules configuration
  • Show Application and Assembly Objects configuration
  • Support IO connection path setting
  • Support EDS file creating

    Hardware
    Watchdog
    Watchdog IC
    CAN Interface
    Controller
    NXP SJA1000T with 16 MHz clock
    Transceiver
    NXP 82C250
    Connector
    5-pin screwed terminal block (CAN_L, CAN_H, N/A for others)
    Isolation
    1000 VDC for DC-to-DC, 2500 Vrms for photo-couple
    Terminator Resistor
    Jumper for 120 Ω terminator resistor
    Protocol
    DeviceNet Volumn I ver2.0, Volumn II ver2.0
    UART Interface
    COM 1
    RS-232 (For configuration)
    COM 2
    RS-485 (Self-turner inside)
    Transmission Distance (m)
    Depend on baud rate (for example, max. 1200 m at 9.6 kbps )
    Baud Rate (bps)
    1200, 2400, 4800, 9600, 19200, 38400, 57600, 115200
    Protocol
    DCON
    LED
    Round LED
    MS LED, NS LED, IO LED
    5-digit 7 Segment
    Yes
    Power
    Power supply
    Unregulated +10 ~ +30 VDC
    Protection
    Power reverse polarity protection, Over-voltage brown-out protection
    Power Consumption
    3W
    Mechanism
    Dimensions
    72mm x 122mm x 33mm (W x L x H)
    Environment
    Operating Temp.
    -25 ~ 75°C
    Storage Temp.
    -30 ~ 80°C
    Humidity
    10 ~ 90% RH, non-condensing


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.