null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Wire & Cable >> Miscellaneous

Robot
Store

Twisted Servo Extension Cable 24" Male - Female

POLOLU CORP.
Jameco Part no. 2143902
Manufacturer POLOLU CORP.
Manufacturer no. 2168
  RoHS compliant
Catalog 132 , page 86
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
5+ $3.75
25+ $3.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

24-inch Male-Female Twisted Servo Extension Cable

This 24-inch (600-mm), twisted cable can be used to extend the leads of many common RC hobby servos. It has 22-AWG wires, and both the male and female cable ends are compatible with both JR- and Futaba-style connectors, allowing it to work in either system or as an adapter between systems. The cable's conductors each consist of 60 strands, making it much more flexible than standard servo cables, and the wires are twisted to reduce electromagnetic interference (EMI).

Servo Cable Color Convention

brown or black = ground (GND, battery negative terminal)
red = servo power (Vservo, battery positive terminal)
orange, yellow, white, or blue = servo control signal line

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.