null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

C

NETDUINO MINIATURE,32bit,ARM7,48MHz,64K RAM,152K STORAGE,DIP24

NETDUINO MINI: SECRET LABS View Larger Image
Image is representative only
SECRET LABS
Jameco Part no. 2143937
Manufacturer SECRET LABS
Manufacturer no. NETDUINO MINI
  RoHS compliant
Catalog 123 , page 172
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Netduino Mini

The Netduino Mini is an open source electronics platform using the .NET Micro Framework. The board features a 32-bit microcontroller and a rich development environment making it a perfect solution for engineers and hobbyists alike. We also recommend the Netduino Mini Breakout Board to aid with programming and working with the netduino Mini without the need for a serial port.

Features:

  • Atmel 32-bit microcontroller
  • Speed: 48MHz, ARM7
  • Code Storage: 152 KB
  • RAM: 64 KB
  • All 16 digital and analog pins: GPIO
  • RS232 serial port or USB TTL serial cable (3.3V)
  • Operating temperature: -40°C - 85°C (-40°F - 185°F)
  • Pb-free (lead-free)
  • Size: 1.2"L x 0.6"W x 0.3"H

Power:

ulr>
  • Input: 7.5 - 12.0 VDC
  • Output: 5 VDC regulated
  • Max current: 8mA per pin
  • Digital I/O are 3.3 V, but 5 V tolerant

    System Requirements:

    • Windows XP, Vista, or 7 (32 or 64 bit)
              1.6 GHz or faster processor
              1 GB RAM
              Up to 3 GB of available hard drive space for Visual Studio Express 2010
    • Mac OS and Linux
              Parallels (requires copy of Windows in virtual machine)
              VMWare Fusion or Oracle VirtualBox (requires copy of Windows in virtual machine)
              Experimental Mono (native) support


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.