null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Wireless

Covert Keyfob-shaped Color Camera

CAMCOLVC8N: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2143953
Manufacturer VELLEMAN INC.
Manufacturer no. CAMCOLVC8N
  RoHS compliant
Catalog 132 , page 154
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $42.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Covert Keyfob-shaped Color Camera


Features
  • Very small digital video recorder camera
  • Recording on micro SD-card (not incl.)
  • No flash memory built in
  • Only 2 operation switches
  • Picture, audio and video recording
  • Comes with USB cable
  • No remote control function
Specifications
  • Pick-up element: color CMOS sensor
  • Lens angle: 65°
  • Storage capacity: max. 16GB micro SD card (not incl.)
  • Video recording:
       Recording format: AVI (audio and video)
       Video resolution: 720 x 480 pixels
       Frame rate (fps): 30
       Recording capacity: <70MB/min
  • Image recording:
       Recording format: JPEG
       Image resolution: 1280 x 1024 pixels
  • Power supply: built-in Li-battery (recharge via USB)
  • Battery capacity: 1h
  • Charging time: 2h
  • Current consumption: max. 170mA
  • Dimensions: 2 3/64" x 1 17/64" x 15/32"
  • Weight: 0.7 oz.
  • Operating temperature: 32°F ~104°F