CAMERA,COVERT,PEN,COLOR,2GB,AVI,640x480,15-30FPS,USB,AUDIO
| Jameco Part no. 2143961 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | CAMCOLVC9 |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [442 KB ]
VIDEO CAPTURE PEN CAMERA - 2GB FLASH MEMORY
Features:
- For audio and video recording
- 2GB integrated flash memory
- only one operation switch
- USB 2.0 plug and play device
- USB cable included
Specifications:
- Ink color: black
- pick-up element: color CMOS sensor
- video resolution: 640 x 480 (CIF)
- lens angle: 58°
- storage capacity: 2GB built-in flash memory
- recording format: AVI
- frame rate (fps): 15-30
- video recording mode: continuous until memory full or manually off
- recording capacity: < 40MB/min
- power supply: built-in Lithium-ion battery (recharged via USB)
- dimensions: 5 29/32" x 19/32" x 19/32"
- weight: 1.58 oz