null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

90 WATT DIGITAL DISPLAY SOLDERING STATION

LF-3000: XYTRONIC INDUSTRIES View Larger Image
Image is representative only
XYTRONIC INDUSTRIES
Jameco Part no. 2143970
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. LF-3000
  RoHS compliant
Catalog 132 , page 138
Pricing & Availability

$144.95

# of Unit Price
1+ $144.95
5+ $134.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

90 Watt High Frequency High Heat Capacity Soldering Station


The LF-3000 is an electronic high-frequency soldering station with specially intelligent chip microcomputer control designs.

It was developed to meet present and future lead-free soldering needs of the electronic production industry and suitable for work on professional SMD electronics. An ergonomic handle with shorter distance between heating element and tip gets very fast heat up time and quick heat compensation.

A high-quality sensor with heat transfer technology ensures precise temperature regulation, and is essential for making consistent, reliable soldered connections. The aluminum housing has the advantages of strong structure, good heat sink and effectively resistant of electro-magnetic interference. It provides all the benefits of temperature regulation and connects via a highly flexible burn-resistant lead, and can be easily adjusted in temperature with a clear digital display.

Features:

  • ESD safe with zero-voltage circuitry
  • Heater/sensor failure detection
  • Temperature "lock-out" feature (password protected)
  • Great thermal recovery shortening soldering working time
  • Energy-saving auto-sleep function
  • Aluminum alloy, EMI protected housing
  • Includes: Soldering iron with tip, AC cord, and separate iron holder with brass tip cleaner

    Specifications:

  • Input: 220-240VAC@50Hz / 100-120VAC@60Hz
  • Output: 36VAC, 90W
  • Fuse: Slow type T1A, T2A
  • Temperature range: 100°C to 500°C (212°F to 932°F)
  • Size: 4.37"W x 6.22"H x 5.39"D (111mm W x 158mm H x 137mm D)
  • Weight: 6.5 lbs. (2.5kg)

    Available Soldering tips:
  • 0.5mm Conical soldering tip P/N 2144171
  • 0.8mm Semi-chisel soldering tip P/N 2144163
  • 3.2mm Semi-chisel wide soldering tip P/N 2144180
  • 1.6mm Flat soldring tip P/N 2144155

    Video demonstrating quick heat-up time:


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.